You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V20-13AK, Variable Masthead Amplifier Kit, 3-13dB, Group AK, Channels 21-48 - 

V20-13AK KIT

V20-13AK KIT - V20-13AK, Variable Masthead Amplifier Kit, 3-13dB, Group AK, Channels 21-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
V20-13AK KIT
Order Code:
AP03406
Technical Datasheet:
V20-13AK KIT   Datasheet
See all Technical Docs

Product Range Selector (Vision - V20 Series)

See all from this product range

Product Overview

13dB gain, single-output, high performance TV outdoor amplifier. Very low noise masthead to amplify low to moderate digital TV signals to ensure good quality reception. Housed in a bespoke outdoor housing designed to withstand the worst of the British weather. Utilises semiconductors designed for the mobile phone industry, featuring low power consumption, low noise and long service life.
  • 1 in-1 out variable masthead, 3-13dB, Group AK, channels 21-48
  • Ultra-low noise figure with super-flat gain response
  • Fully screened construction
  • SMD technology
  • Low current consumption, 12V DC, 65mA max.
  • Excellent 4G and 5G rejection
  • Larger easy grip cable tie
  • Easy access cabling due to flip-up design
  • IP53 rated masthead housing
  • Model supplied with 12V DC masthead power supply

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€21.2706 ( €26.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.2706 (€26.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.6209 (€24.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --