You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV5-110A IRS 5x10 Terrestrial Distribution Amp - 

EV5-110A

EV5-110A - EV5-110A IRS 5x10 Terrestrial Distribution Amp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
EV5-110A
Order Code:
AP03453
Technical Datasheet:
EV5-110A   Datasheet
See all Technical Docs

Product Range Selector (Vision - EV5 Series)

See all from this product range

Product Overview

The EV5-110A IRS Terrestrial amplifier is designed to be co-located with dSCR and Legacy switches so that extra terrestrial points can be provided in the apartment. This can negate the use of Distribution amplifiers in the apartment. With minimal insertion loss up to a total of four switches / amplifiers can be cascaded together.
  • 10dB Gain on all 10 Terrestrial outputs
  • Colour coded inputs / outputs
  • Insertion Loss Sat 1dB, Terr 4dB
  • Through Current 1 Amp per leg
  • Fully screened die-cast housing to reject interference
  • Factory fitted earth bars
  • 75 Ohm switched Termination
  • Enables easy distribution and balance of signals

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€35.0415 ( €43.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.0415 (€43.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --