You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV5-209A IRS 2-Way Smart Active Tap - 

EV5-209A

EV5-209A - EV5-209A IRS 2-Way Smart Active Tap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
EV5-209A
Order Code:
AP03455
Product Range
Vision - EV5 Series
Technical Datasheet:
EV5-209A   Datasheet
See all Technical Docs

Product Range Selector (Vision - EV5 Series)

See all from this product range

Product Overview

  • IRS 2-Way Active Tap
  • Output 1 10dB Sat, 6dB Terr Right Output
  • Output 2 0dB Sat, 0dB Terr Left Output
  • Colour coded inputs / outputs
  • Insertion Loss Sat 2dB, Terr 2dB
  • Through Current 1 Amp per leg
  • Fully screened die-cast housing to reject interference
  • Factory fitted earth bars
  • Enables easy distribution and balance of signals

Product Information


:
Vision - EV5 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€66.7812 ( €82.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €66.7812 (€82.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €62.0948 (€76.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --