You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch Mode Power Supply for EV5 Legacy & dSCR IRS Systems, EV5-186 - 

EV5-186

EV5-186 - Switch Mode Power Supply for EV5 Legacy & dSCR IRS Systems, EV5-186

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
EV5-186
Order Code:
AP03410
Technical Datasheet:
EV5-186   Datasheet
See all Technical Docs

Product Range Selector (Vision - EV5 Series)

See all from this product range

Product Overview

Power supply designed for EV5 Legacy and dSCR IRS systems; ideal for remote line powered systems where mains is not near the head end or direct to a multiswitch via a subscriber power hub.
  • New design with large heat sinks and ventilated housing to ensure cool, reliable operation
  • F connector for reliable DC connection
  • LED power indicator
  • Built-in fixing lugs
  • 18V, 600mA Output
  • Dimensions (HxWxD): 48x75x143mm

Footnotes

Note: Indoor use only, do not mount near sources of moisture, humidity or high temperature.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

3 more will be available week commencing 08/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€21.8673 ( €26.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.8673 (€26.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €21.2706 (€26.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --