You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV5-55A IRS Amplifier, 4 Sat. + Terrestrial -
EV5-55A
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- EV5-55A
- Order Code:
- AP03640
- Product Range
- Vision - EV5 Series
- Technical Datasheet:
- EV5-55A Datasheet
Product Range Selector (Vision - EV5 Series)
See all from this product rangeProduct Overview
- Satellite gain 17dB fixed with 3dB slope
- Masthead line powering 100mA with short circuit protection with dual colour LED green/red
- -10, 0, +10dB switched terrestrial gain
- Through current 1A per leg (max. 2A)
- Direct connection 18V DC powering or line powered via horizontal trunk lines
- 180mA max. current consumption
- Fully screened housing to reject interference
Product Information
- :
- Vision - EV5 Series
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.486 (€92.85) | ( ) |
3+ | €70.8515 (€87.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.