You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V20-13T, 1 In-1 Out Variable Masthead Amplifier, 3-13dB - Group T - 

V20-13T KIT

V20-13T KIT - V20-13T, 1 In-1 Out Variable Masthead Amplifier, 3-13dB - Group T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
V20-13T KIT
Order Code:
AP03403
Technical Datasheet:
V20-13T KIT   Datasheet
See all Technical Docs

Product Overview

  • Inputs: 1
  • Outputs: 1
  • Frequency: 470-790MHz
  • Channels: 21-60
  • Gain variable: 3-13dB
  • Current consumption: 50mA
  • Easy access to cabling via flip up design
  • IP53 rated
  • Power supply included
  • Group T

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock

Available until stock is exhausted

€16.8266 ( €20.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.8266 (€20.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €15.7437 (€19.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --