You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" PoE Powered Public Viewing Monitor (PVM) for Retail Applications - 

PVM10CAMS

PVM10CAMS - 10" PoE Powered Public Viewing Monitor (PVM) for Retail Applications
PVM10CAMS - 10" PoE Powered Public Viewing Monitor (PVM) for Retail Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PVM10CAMS
Order Code:
SR11748
Product Range
-
Also Known As:
GTIN UPC EAN: 5054656267442

Product Overview

The PVM10CAMS is a 10" NDAA Compliant monitor with built-in 1080p H.265 IP camera, with a clean, modern design to add to the armoury of the retailer in the fight to help reduce shrinkage and protect profits in areas such as self-scan tills, high-value goods areas and aisles. A new enhance display panel provides for increased luminance and viewing angle. The retailers logo can be displayed on screen whilst there is no motion close to the area, when a customer approaches, the cameras motion detection switches the display to a live view of the camera and if required can also display a variety of messages, e.g. “Recording in progress”, along with motion recording to a microSD card. If the camera is covered, the Anti-mask function will be triggered and an audible alarm is activated via the built-in speakers.
  • 1080p Resolution - Highly detailed recorded images
  • Enhanced display panel 1280 x 800, higher luminance (400cd/m2) and wider viewing angle
  • H.265 Video format - Greatly reduces the bandwidth and storage requirements to compatible recording solutions
  • Anti-mask alarm - Alerts staff if the device is being tampered with
  • Micro SD card slot - Records motion detection to a micro SD card if required
  • PoE powered - No need for additional mains spurs to be installed
  • Can be used in portrait or landscape
  • IR remote - Easy set up
  • VESA mount - Multiple mounting options (rear VESA75 mount)
  • NDAA compliant - Conforms to NDAA regulations

Product Information


:
10"

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5054656267442

1 In stock Need more?

???PF_PDP_RSP_SUP???

€431.3205 ( €530.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €431.3205 (€530.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €415.9584 (€511.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --