You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Port Ethernet Desktop PoE Switch -
VSW8
- Manufacturer:
- VISTA CCTV VISTA CCTV
- Manufacturer Part No:
- VSW8
- Order Code:
- SR11743
- Also Known As:
- GTIN UPC EAN: 5054656241046
- Technical Datasheet:
- VSW8 Datasheet
Product Overview
- CCTV Mode: With a flick of a switch, CCTV mode can be enabled, extending your PoE distance up to 250m
- Dual up-link ports
- PoE
- Unmanaged switch
Product Information
- :
- PoE Switch
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.1745 (€90.00) | ( ) |
3+ | €70.2765 (€86.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.