You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 2-in-1 Multiport Hub, 4K / 100W PD -
45960
New- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 45960
- Order Code:
- CS38121
- Product Range
- Vivanco Multiport Hubs
- Also Known As:
- GTIN UPC EAN: 4008928459609
Product Range Selector (Vivanco Multiport Hubs)
See all from this product rangeProduct Overview
- Provides HDMI display output and dedicated USB-C charging port
- HDMI port supports display resolutions up to 4K @60Hz
- USB-C Supports up to 100W Power Delivery to charge your laptop while using the hub
- Sleek aluminium housing with anthracite finish
- 110mm USB-C Cable length
- Supports Thunderbolt 3 connections
Footnotes
Product Information
- :
- -
- :
- Bus Powered
- :
- Vivanco Multiport Hubs
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.9079 (€25.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.