You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD - 

45964

New
45964 - USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD
45964 - USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD
45964 - USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD
45964 - USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD
45964 - USB-C 6-in-1 Multiport Hub, 4K / USB / LAN / 100W PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIVANCO VIVANCO
Manufacturer Part No:
45964
Order Code:
CS38124
Product Range
Vivanco Multiport Hubs
Also Known As:
GTIN UPC EAN: 4008928459647

Product Range Selector (Vivanco Multiport Hubs)

See all from this product range

Product Overview

The Vivanco 45964 is a convenient USB-C multiport hub that provides six connection options in a single adaptor. The hub provides HDMI output, Ethernet, 3 port USB hub and a USB-C PD port. The sleek aluminium housing and compact design makes it the perfect accessory for working on the go.
  • Provides HDMI display output, Ethernet, USB hub and dedicated USB-C charging port
  • HDMI port supports display resolutions up to 4K @60Hz
  • Gigabit RJ45 Ethernet port for wired LAN connection
  • USB 3.2 Gen 1 hub with 5Gb/s speeds, 2x USB-A & 1x USB-C port
  • USB-C Supports up to 100W Power Delivery to charge your laptop while using the hub
  • Sleek aluminium housing with anthracite finish
  • 130mm USB-C Cable length
  • Supports Thunderbolt 3 connections

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
3Ports

:
Bus Powered

:
Vivanco Multiport Hubs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4008928459647

5 In stock Need more?

???PF_PDP_RSP_SUP???

€47.5643 ( €58.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.5643 (€58.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --