You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tempered Glass for iPhone 14 Plus -
63478
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 63478
- Order Code:
- TE08858
- Also Known As:
- GTIN UPC EAN: 4008928634785
Product Range Selector (Vivanco Tempered Glass Series)
See all from this product rangeProduct Overview
- Highly transparent & super thin (0.3mm)
- Glass hardness: 9H
- Scratch-resistant surface
- Laser-Cut technology
- Anti-bubble technology
- 100% Case compatible
- Fully adhesive
- Simple application
- High transparency
- Includes microfibre cloth, dust remover & mounting accessories
Contents
iPhone cover only
Footnotes
Product Information
- :
- Vivanco Tempered Glass Series
Technical Documents (0)
Also Known As
14 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1432 (€10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.