You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Screen Tempered Glass iPhone 15, Transparent -
63882
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 63882
- Order Code:
- TE08933
- Also Known As:
- GTIN UPC EAN: 4008928638820
Product Range Selector (Vivanco Tempered Glass Series)
See all from this product rangeProduct Overview
- Safety glass hardness: 9H
- Covers the full screen of the device, including margins
- Ultra transparent
- Scratch and impact resistant surface
- Anti-bubble, anti-fingerprint and laser-cut technology
- Fullsurface adhesive, residue free removable
- Supplied with installation aid, microfiber cloth and dust remover
- 100% Cover compatible
Contents
iPhone 15 Tempered Glass Series
Footnotes
Product Information
- :
- Vivanco Tempered Glass Series
- :
- -
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3703 (€6.61) | ( ) |
5+ | €5.1012 (€6.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.