You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C USB 3.1 Gen 1 Hub & Card Reader, 3x USB-A -
CCUC 3CR
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- CCUC 3CR
- Order Code:
- CS35734
- Also Known As:
- GTIN UPC EAN: 4008928453874
- Technical Datasheet:
- CCUC 3CR Datasheet
Product Overview
- Provides separate slots for SD and MicroSD cards
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- Backwards compatible with USB 2.0 devices
- USB Ports support output current up to 900mA
- 100mm Cable length with reversible USB-C connector
- Supports Windows 7/8/10/11, Mac OS 10.6+ and Chrome OS
Contents
Adaptor only
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.7409 (€27.97) | ( ) |
5+ | €21.5985 (€26.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.