You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C USB 3.1 Gen 1 Hub & NIC Network Adaptor, 3x USB-A -
CCUC UA
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- CCUC UA
- Order Code:
- CS35735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928453881
- Technical Datasheet:
- CCUC UA Datasheet
Product Overview
- Portable USB hub with integrated RJ45 port
- Provides three USB 3.1 Gen 1 USB-A ports
- Gigabit network support ensures a fast, stable wired internet connection
- Transfer speeds up to 5Gb/s
- USB Ports support output current up to 900mA
- 100mm Cable length with reversible USB-C connector
- Supports Windows 7/8/10, Mac OS 10.6+ and Chrome OS
Contents
Adaptor only
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.9121 (€40.48) | ( ) |
5+ | €31.2624 (€38.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.