You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang LED Dimmer Switch, 5W - 100W -
D1400LEDPUNR
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- D1400LEDPUNR
- Order Code:
- PL15726
- Product Range
- Volex Casa Range
- Technical Datasheet:
- D1400LEDPUNR Datasheet
Product Range Selector (Volex Casa Range)
See all from this product rangeProduct Overview
- 5-100W, 1-Gang dimmer switch for LED
- Compact, concave rocker design
- Concealed fixing screws
- White moulded
- Conforms to BS EN 60669-2-1, BS EN 55014
Product Information
- :
- White Moulded
- :
- 1
- :
- 100W
- :
- -
- :
- Volex Casa Range
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.301 (€33.58) | ( ) |
5+ | €26.427 (€32.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.