You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Switched Socket with 2x USB Charging Ports -
D1500USBNR
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- D1500USBNR
- Order Code:
- PL15731
- Technical Datasheet:
- D1500USBNR Datasheet
Product Range Selector (Volex Casa Range)
See all from this product rangeProduct Overview
- 2-Gang, switched sockets with 2x USB charging ports
- Compact, concave rocker design
- Concealed fixing screws
- White moulded
- USB charging ports rated at 5V, 2A
- Conforms to BS EN 60950-1, BS 1363-2, BS5733
- Terminals suitable for 3x 2.5mm², 2x 4mm²
Product Information
- :
- White Moulded
- :
- Volex Casa Range
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.6933 (€27.91) | ( ) |
5+ | €21.8603 (€26.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.