You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W, 1 Gang 2 Way Dimmer Switch, Polished Chrome -
VX0250PSPU
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- VX0250PSPU
- Order Code:
- PL13238
- Product Range
- Volex Metal Plate - Round Edge
- Also Known As:
- GTIN UPC EAN: 5017399192389
- Technical Datasheet:
- VX0250PSPU Datasheet
Product Range Selector (Volex Metal Plate - Round Edge)
See all from this product rangeProduct Overview
- 1 gang 2 way 250W dimmer
- Polished chrome finish
- Round edge style plate
- BSEN55014, BSEN60669-1
Product Information
- :
- Polished Chrome
- :
- 1
- :
- 250W
- :
- -
- :
- Volex Metal Plate - Round Edge
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.0049 (€17.23) | ( ) |
3+ | €13.4784 (€16.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.