You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 5A Fuse to IEC C13 Socket Power Lead Black 2m -
152610/4
- Manufacturer:
- VOLEX VOLEX
- Manufacturer Part No:
- 152610/4
- Order Code:
- PL15106
- Product Range
- 152610 Series
Product Range Selector (152610 Series)
See all from this product rangeProduct Overview
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 2m
- :
- 5A
- :
- -
- :
- Black
- :
- 152610 Series
- :
- 6.6ft
Technical Documents (0)
856 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,050 more will be available week commencing 09/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
1,050 more will be available week commencing 09/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9151 (€4.82) | ( ) |
10+ | €3.4391 (€4.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.