You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Diamond 2.0 USB Powered PC Speaker Set 2x 3W, Black / Red -
VB-702-RED
- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VB-702-RED
- Order Code:
- CS36239
- Product Range
- Volkano VB-702
- Also Known As:
- GTIN UPC EAN: 6009704134220
Product Range Selector (Volkano VB-702)
See all from this product rangeProduct Overview
- 6W Total output power (2x 3W)
- Optimised sound quality for consistent audio reproduction
- Compact, lightweight design for easy storage and portability
- 3.5mm Audio and USB power connections
- Simple plug & play operation
Product Information
- :
- 90Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- Volkano VB-702
- :
- USB
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.151 (€10.03) | ( ) |
10+ | €7.809 (€9.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.