You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.7m Tilting Garden Parasol, Grey - 

2522082

2522082 - 2.7m Tilting Garden Parasol, Grey
2522082 - 2.7m Tilting Garden Parasol, Grey
2522082 - 2.7m Tilting Garden Parasol, Grey
2522082 - 2.7m Tilting Garden Parasol, Grey
2522082 - 2.7m Tilting Garden Parasol, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VONHAUS VONHAUS
Manufacturer Part No:
2522082
Order Code:
LH06151

Product Range Selector (VonHaus 2.7m Parasols)

See all from this product range

Product Overview

  • 2.7m canopy with tilt
  • Offers UV30+ protection
  • Equipped with crank mechanism for easy opening and closing
  • Air vent situated at the top of the parasol aids flow of air and prevents wind
  • Pole diameter: 38mm
  • Parasol dimensions (Dia. x H): 2.7 x 2.4m
  • Colour: Grey

Footnotes

Parasol base sold separately

Product Information


:
VonHaus 2.7m Parasols

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock

1 more will be available week commencing 24/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

€42.8162 ( €52.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.8162 (€52.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --