You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Cable Protector Black/Yellow - 3 Channel for Road & Event Use -
HDVCP/3 900X600
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- HDVCP/3 900X600
- Order Code:
- CB15553
- Technical Datasheet:
- HDVCP/3 900X600 Datasheet
Product Overview
- Instant cable protection for contracts work and outside events
- Heavy duty rubber mouldings interlink to form continuous ramped cable protection
- Hinged lid allows cables to be inserted or removed after ramps are in position
- Robust design withstands passage of heavy goods traffic
- Linked sections normally require ground fixings
- Bolt holes provided for more permanent installations
- Generous channels allow a variety of cables or hose to be accommodated
- 3x Channels, Dimensions (HxW): 50x60mm
- Section Dimensions (LxW): 900x600mm
Product Information
- :
- 3 Channel
- :
- Thermoplastic Rubber
- :
- Black, Yellow
- :
- 900mm
- :
- 600mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.7998 (€159.65) | ( ) |
2+ | €123.3531 (€151.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.