You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Hi-Vis Cable Protector, 2x 23mm Channels, Black/Yellow, 4.5m -
HIVIZ/2
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- HIVIZ/2
- Order Code:
- CB19689
- Technical Datasheet:
- HIVIZ/2 Datasheet
Product Range Selector (Vulcascot Cable Protectors)
See all from this product rangeProduct Overview
- 2-Channel, black cable protector with yellow hazard stripes on both sides
- Clearly visible giving an early warning to vehicle drivers and pedestrians
- Suitable for all types of industrial and outdoor applications, e.g. computer rooms, warehouses, machine shops and construction sites
- Protects power cables and cable bundles from physical damage particularly in areas of frequent vehicle movement
- Low geometry, can be walked on or over by operational staff or driven over
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
- UV Stabilised for extended life
- Channel diameter: 23mm
Product Information
- :
- 2 Channel
- :
- Rubber
- :
- Black, Yellow
- :
- 4.5m
- :
- 156mm
- :
- Vulcascot Cable Protectors
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €229.2147 (€281.93) | ( ) |
3+ | €220.1238 (€270.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.