You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snap Top Cable Protector, Type KB, 20mm Channel, Grey, 9m -
SNAP TOP KB 9M
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- SNAP TOP KB 9M
- Order Code:
- CB19683
- Product Range
- Vulcascot Cable Protectors
- Technical Datasheet:
- SNAP TOP KB 9M Datasheet
Product Range Selector (Vulcascot Cable Protectors)
See all from this product rangeProduct Overview
- Simply 'snap' open and push cables into place
- Apply foam fixing tape to the base rebate and fit in position for a neat, flush finish
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Grey
- :
- 9m
- :
- 60mm
- :
- Vulcascot Cable Protectors
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.7026 (€126.32) | ( ) |
3+ | €99.0054 (€121.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.