You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Cable Protector, 26mm Channel, Black, 4.5m -
VCP/26
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- VCP/26
- Order Code:
- CB19691
- Product Range
- Vulcascot Cable Protectors
- Technical Datasheet:
- VCP/26 Datasheet
Product Range Selector (Vulcascot Cable Protectors)
See all from this product rangeProduct Overview
- 1-Channel, black cable protector
- Suitable for all types of industrial and outdoor applications, e.g. computer rooms, warehouses, machine shops and construction sites
- Protects power cables and cable bundles from physical damage particularly in areas of frequent vehicle movement
- Low geometry, can be walked on or over by operational staff or driven over
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
- UV Stabilised for extended life
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Black
- :
- 4.5m
- :
- 140mm
- :
- Vulcascot Cable Protectors
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.8262 (€168.30) | ( ) |
3+ | €128.9246 (€158.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.