You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual UHF Beltpack Microphone Wireless System, MIC72AV2 - 

DTM700BP

DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2
DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2
DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2
DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2
DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2
DTM700BP - Dual UHF Beltpack Microphone Wireless System, MIC72AV2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
W AUDIO W AUDIO
Manufacturer Part No:
DTM700BP
Order Code:
MP35712
Also Known As:
GTIN UPC EAN: 0735202934036

Product Range Selector (W-Audio Wireless Mics Kits)

See all from this product range

Product Overview

This DTM series wireless microphones feature twin UHF beltpack systems with 80x selectable frequencies (606-614Mhz). The system utilises a true diversity, full bandwidth receiver for the ultimate RF stability. Outstanding vocal reproduction and stable wireless connectivity allow freedom of movement on stage. This system offers crystal clear sound reproduction and solid reliability. Metal bodied transmitters feature ergonomic design with a rugged housing to stand up to the rigours of touring. The flexibility of the handheld systems may be increased by purchasing the additional DTM600BP.
  • True diversity receiver 606 to 614Mhz - 80x frequencies
  • Auto frequency scanning
  • Balanced XLR output for each channel plus unbalanced mixed output
  • Large LCD receiver display including RF level, AF level, channel and frequency
  • Removable BNC antenna
  • Dynamic range: 96dB
  • Full width 19" rackmounted receiver
  • Power supply: 9 to 12V DC (adaptor supplied)
  • Beltpack power: 2x 1.5V AA (not supplied)
  • Features 2x headset and 2x lapelle mic with a clip

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Contents

1x receiver, 1x PSU, 1x 6.3mm audio, 2x beltpacks, 2x headset mic, 2x lavalier mic

Product Information


:
Omnidirectional

:
606MHz

:
W-Audio Wireless Mics Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0735202934036

5 In stock Need more?

???PF_PDP_RSP_SUP???

€176.2722 ( €216.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €176.2722 (€216.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --