You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x8 Speaker Management System with DSP -
LSP408
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- LSP408
- Order Code:
- DP36204
- Also Known As:
- GTIN UPC EAN: 0759478553562
- Technical Datasheet:
- LSP408 Datasheet
Product Range Selector (ZENITH Speaker Management Systems)
See all from this product rangeProduct Overview
- Inputs: 4x XLR
- Outputs: 8x XLR
- 24-bit DSP with high performance AD/DA converters and 48kHz sampling rate
- Input/output level control with -40dB to +12dB range in 0.1dB increments
- 7-band Parametric EQ for each input and each output - Each EQ features parametric, low shelf 6dB, low shelf 12dB, high shelf 6dB and high shelf 12dB
- PEQ frequency range: 19.7Hz thru 21.9kHz, gain range -30dB to +15dB, bandwidth: 0.017 to 4.750 octave
- Output high pass and low pass filter, each filter has multiple slopes and types
- Filter slopes: 12dB/Oct, 24dB/Oct, 36dB/Oct, 48dB/Oct
- Filter types: Butterworth, Bessel or Linkwitz-Riley
- Up to 1 second of delay for each input and output, switchable and selectable
- Compressor for each input and output with adjustable threshold, ratio, attack-time, release-time and knee type
- Multi-channel parameters can be set simultaneously via the channel linking function
- Jog wheel control for parameter adjustment
- 132x32 pixel LCD display
- 7x segment LED level indicator for each input and output
- Friendly and intuitive Windows PC software on CD
- Power supply 90~250V, AC 50/60Hz
- Dimensions (HxWxD): 45x482x158mm
- Weight: 2.0kg
Applications
Audio, Business, Commercial, DJ, Installations, Live Events, Conferencing, Education, Music
Product Information
- :
- ZENITH Speaker Management Systems
- :
- IEC 60320 C14 Inlet
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €452.0061 (€555.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.