You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Passive Full Range Speaker -
ZENITH 110
- Manufacturer:
- W AUDIO W AUDIO
- Manufacturer Part No:
- ZENITH 110
- Order Code:
- LS03188
- Also Known As:
- GTIN UPC EAN: 0721405343683
- Technical Datasheet:
- ZENITH 110 Datasheet
Product Range Selector (W Audio - Zenith)
See all from this product rangeProduct Overview
- Superior performance and reliability
- Ideally suited to the installation and high power sound reinforcement markets
- Incorporating high-efficiency full range drivers matched with high quality crossovers
- Sustains high-power output without any compromise to quality
- 1.75" voice coil, 1" exit titanium compression drivers
- Robust cabinet finish
- Recessed handles
- 35mm Pole mount adaptor
- 12 integral suspension points for easy installations
- Heavy-duty protective grilles
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 536mm
- :
- 315mm
- :
- 315mm
- :
- W Audio - Zenith
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.05 (€285.42) | ( ) |
2+ | €227.0877 (€279.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.