You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono LCD Digital Signature Pad -
STU-430-CH2
- Manufacturer:
- WACOM WACOM
- Manufacturer Part No:
- STU-430-CH2
- Order Code:
- CS34403
- Also Known As:
- GTIN UPC EAN: 4949268622608
- Technical Datasheet:
- STU-430-CH2 Datasheet
Product Range Selector (Wacom Signature Pads)
See all from this product rangeProduct Overview
- Small and robust digital pad for capturing handwritten signatures
- 4.5" Mono reflective LCD display with 320x200 pixel resolution
- Scratch-resistant hardened glass surface protects the LCD
- Thin, low-profile design with flat surface for comfortable use
- Lightweight active EMR pen
- EMR Technology delivers 1024 pressure levels and 2540lpi resolution
- Embedded AES 256 data encryption and RSA 2048-bit key exchange
- Each unit is assigned a unique hardware ID to enable tracking of a particular signature
- High speed USB 2.0 connection
- Integrated pen compartment doubles as a USB cable lock to prevent accidental disconnection
- Powered by USB connection, no external PSU required
- Kensington compatible lock slot for theft prevention
- Dimensions (HxWxD): 11x161x174mm
Contents
Signature pad, pen, pen tether, USB cable and user guide
Product Information
- :
- 96mm x 60mm
- :
- Signature Pad, Pen, Pen Tether, USB Cable
- :
- Wacom Signature Pads
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.4762 (€219.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.