You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumper, Topjob S 2000, 2 Way -
2000-402
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2000-402
- Order Code:
- CN17130
- Product Range
- WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
- Also Known As:
- GTIN UPC EAN: 4055143692441
- Technical Datasheet:
- 2000-402 Datasheet
Product Range Selector (WAGO TOPJOB S 2000 Series - Insulated Jumper Bars)
See all from this product rangeProduct Overview
- 2-way
Product Information
- :
- Jumper
- :
- TOPJOB S - 2000 and 2250 Series - Terminal Blocks
- :
- 2Ways
- :
- -
- :
- WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Technical Documents (1)
Also Known As
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2975 (€0.37) | ( ) |
10+ | €0.238 (€0.29) | ( ) |
50+ | €0.2261 (€0.28) | ( ) |
100+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.