You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, End Plate, 2.5mm2, 2 Way -
2002-1611
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-1611
- Order Code:
- CN17146
- Also Known As:
- GTIN UPC EAN: 4045454974732
- Technical Datasheet:
- 2002-1611 Datasheet
Product Range Selector (TOPJOB S 2002-1611 Series)
See all from this product rangeProduct Overview
- Suitable for 5 x 20mm miniature metric fuse
- Without blown fuse indication
- For DIN-rail 35 x 15 and 35 x 7.5
- Push-in CAGE CLAMP® connection technology
- Processing temperature range from -35 to +85°C
- Grey colour polyamide (PA66) insulation
- Fire load is 0.282MJ, weight of 13.2g
- Dimension width is 6.2mm x height 66.1mm x depth from upper-edge of DIN-rail 57.2mm
- 2.5mm² nominal cross-section
- Total number of connection is 2 points
Product Information
- :
- 2Ways
- :
- 22AWG to 12AWG
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 6.3A
- :
- 250V
- :
- 5mm x 20mm
- :
- TOPJOB S 2002-1611 Series
Technical Documents (1)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8025 (€4.68) | ( ) |
10+ | €3.6972 (€4.55) | ( ) |
50+ | €3.4047 (€4.19) | ( ) |
100+ | €3.2175 (€3.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.