You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way 24A 500V DIN Rail Mount Terminal Block, Double Deck, 22-12AWG, 2.5mm² - Grey -
2002-2201
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-2201
- Order Code:
- CN17150
- Product Range
- TOPJOB S 2002 Series
- Also Known As:
- GTIN UPC EAN: 4044918753517
- Technical Datasheet:
- 2002-2201 Datasheet
Product Range Selector (TOPJOB S 2002 Series)
See all from this product rangeProduct Overview
- through/through terminal block
- L/L; without marker carrier
- Push-in CAGE CLAMP® technology
- IEC/EN 60947-7-1, UL 1059, CSA 22.2 No 158 rating
- 2 connection points, operating tool actuator
- Copper connectable conductor materials
- 2.5mm² nominal cross-section
- Strip length is 10 to 12mm, front-entry wiring
- DIN-35 rail mounting, grey colour, polyamide (PA66) insulation material (main housing)
Product Information
- :
- 4Ways
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 24A
- :
- 500V
- :
- 2
- :
- TOPJOB S 2002 Series
Technical Documents (1)
Also Known As
148 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6029 (€1.97) | ( ) |
10+ | €1.4274 (€1.76) | ( ) |
50+ | €1.3104 (€1.61) | ( ) |
100+ | €1.2168 (€1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.