You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
End and Intermediate Plate, 0.8mm Orange -
2002-2292
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-2292
- Order Code:
- CN24265
- Product Range
- TOPJOB S 2002 Series - End Plate and Intermediate Plates
- Also Known As:
- GTIN UPC EAN: 4044918691154
- Technical Datasheet:
- 2002-2292 Datasheet
Product Range Selector (TOPJOB S 2002 Series - End Plate and Intermediate Plates)
See all from this product rangeProduct Overview
- Snap on mounting type
- Dimensions: 69.7x51.7x0.8mm
Product Information
- :
- Wago TOPJOB S 2002 Series Snap-On Mount Terminal Blocks
- :
- End and Intermediate Plate
- :
- TOPJOB S 2002 Series - End Plate and Intermediate Plates
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 03/08/25
25 more will be available week commencing 03/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3744 (€0.46) | ( ) |
10+ | €0.351 (€0.43) | ( ) |
50+ | €0.3276 (€0.40) | ( ) |
100+ | €0.2925 (€0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.