You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way 24A 500V DIN Rail Mount Terminal Block, Triple Deck, 22-12AWG, 2.5mm² - Green/Yellow -
2002-3207
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2002-3207
- Order Code:
- CN17155
- Also Known As:
- GTIN UPC EAN: 4044918691277
- Technical Datasheet:
- 2002-3207 Datasheet
Product Range Selector (WAGO TOPJOB S - 2002 Series - Triple Deck 35mm Terminal Blocks)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted triple deck terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Green-yellow colour terminal block
- Rated voltage of 500V and nominal current of 24A with front entry wiring
- Weight is 20.5g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-2 standards
- Horizontal design
Applications
Industrial
Product Information
- :
- 6Ways
- :
- 22AWG
- :
- 12AWG
- :
- 4mm²
- :
- Clamp
- :
- 24A
- :
- 500V
- :
- 3
- :
- WAGO TOPJOB S - 2002 Series - Triple Deck 35mm Terminal Blocks
Technical Documents (1)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7034 (€5.79) | ( ) |
10+ | €4.5864 (€5.64) | ( ) |
50+ | €4.4109 (€5.43) | ( ) |
100+ | €4.2588 (€5.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.