You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Printer Marker Card Reel, 1500 Piece -
2009-115
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2009-115
- Order Code:
- CN24341
- Product Range
- WMB 2009 Series
- Also Known As:
- GTIN UPC EAN: 4044918923590
Product Range Selector (WMB 2009 Series)
See all from this product rangeProduct Overview
- For WAGO Rail-Mount Terminal Blocks
Product Information
- :
- Terminal Block Marker
- :
- WMB 2009 Series Terminal Blocks
- :
- Blank (No Legend)
- :
- 5mm
- :
- WMB 2009 Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.0305 (€45.55) | ( ) |
3+ | €35.7318 (€43.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.