You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conductor End and Intermediate Plate, Grey -
2010-1391
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2010-1391
- Order Code:
- CN17191
- Product Range
- TOPJOB S - 2010 Series - End and Intermediate Plates
- Also Known As:
- GTIN UPC EAN: 4044918271752
- Technical Datasheet:
- 2010-1391 Datasheet
Product Range Selector (TOPJOB S - 2010 Series - End and Intermediate Plates)
See all from this product rangeProduct Overview
- Snap on moutning type
- Dimensions: 88.6x33.5x1mm
Product Information
- :
- TOPJOB S 3 Conductor 35mm DIN Rail Terminal Blocks - 2010 Series
- :
- End & Intermediate Plate
- :
- TOPJOB S - 2010 Series - End and Intermediate Plates
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 08/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
50 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5616 (€0.69) | ( ) |
10+ | €0.5031 (€0.62) | ( ) |
50+ | €0.4563 (€0.56) | ( ) |
100+ | €0.3861 (€0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.