You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Ground Miniature Through Terminal Block with Operating Slots, Push In Cage Clamp, 24AWG to 16AWG, Green -
2050-307
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2050-307
- Order Code:
- CN24290
- Product Range
- TOPJOB S 2050-30x Series
- Also Known As:
- GTIN UPC EAN: 4055143965125
Product Range Selector (TOPJOB S 2050-30x Series)
See all from this product rangeProduct Overview
- Flange Mount terminal block with CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Fits cable of size 0.14 - 1.5mm² / 24 AWG to 16 AWG
- Nominal cross-section: 1mm²
- Front entry wiring
- Screwless Connection
Product Information
- :
- 2Ways
- :
- 24AWG
- :
- 16AWG
- :
- 1mm²
- :
- Push In
- :
- 13.5A
- :
- -
- :
- 1
- :
- TOPJOB S 2050-30x Series
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.952 (€1.17) | ( ) |
10+ | €0.8925 (€1.10) | ( ) |
50+ | €0.833 (€1.02) | ( ) |
100+ | €0.7497 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.