You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm² & 50mm² Crimping Tool 50 for Insulated & Uninsulated Ferrules -
206-1250
Product Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Improved crimping for higher conductor retention. Conductor and ferrule insertion possible from both sides (for left- and right-handers)
- For 35mm² & 50mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Product Information
- :
- Ratchet
- :
- 35mm² & 50mm² Contacts
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €234.2158 (€288.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.