You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm - 13mm In-Socket Cable Stripper -
206-1441
Product Overview
- Suitable for working in deep junction boxes, distribution boxes and appliance boxes (extended shaft)
- Safe handling: non-slip grip zone, locking clip for safe storage
- No adjustment of cutting depth required
- For all round cables with diameters from 8mm - 13mm
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Product Information
- :
- -
- :
- 8mm to 13mm
- :
- Cables
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6498 (€22.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.