You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm - 4.4mm Cable Stripping Pliers for Sensor Lines -
206-1481
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 206-1481
- Order Code:
- TL23159
- Product Range
- Wago - Cable Stripping Pliers
- Also Known As:
- GTIN UPC EAN: 4055143836036
Product Range Selector (Wago - Cable Stripping Pliers)
See all from this product rangeProduct Overview
- No adjustment to cable diameter required: time saving and process reliability
- Length scale for precise stripping; For longer stripping distances cable can be passed between the handles
- For 3.2mm - 4.4mm diameter multi-core, shielded and unshielded PVC and PUR cables
- Proven brand quality: functional, ergonomic, sophisticated and reliable
- Exchangeable blades
Product Information
- :
- -
- :
- 3.2mm to 4.4mm
- :
- Sensor Line Cables
- :
- Wago - Cable Stripping Pliers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.4128 (€114.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.