You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Box for Inline 221 Series Connectors, Size 2 -
207-1373
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 207-1373
- Order Code:
- CN24456
- Product Range
- Gelbox Series
- Technical Datasheet:
- 207-1373 Datasheet
Product Range Selector (Gelbox Series)
See all from this product rangeProduct Overview
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Silicon-free
- Label-free
- Suitable for indefinite storage
- The complete system consisting of WAGO's gelboxes and splicing connectors has been VDE-tested and IPX8-certifie
- IP rating: IPX8
Product Information
- :
- Multipurpose
- :
- Polypropylene (PP)
- :
- 17.8mm
- :
- 56.9mm
- :
- 41.7mm
- :
- IP68
- :
- Grey
- :
- -
- :
- 0.7"
- :
- 2.24"
- :
- 1.64"
- :
- Gelbox Series
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.844 (€12.11) | ( ) |
5+ | €9.3725 (€11.53) | ( ) |
25+ | €9.085 (€11.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.