You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conductor Ground Terminal Block Lever, Push In Cage Clamp, Open Tool Slots, 35mm DIN Rail, 20AWG to 8AWG, Green -
2106-1307
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2106-1307
- Order Code:
- CN22844
- Product Range
- 2106-130x Series
- Also Known As:
- GTIN UPC EAN: 4055143742221
- Technical Datasheet:
- 2106-1307 Datasheet
Product Range Selector (2106-130x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever termination for faster installation in the field
- Open Tool slots
- Fits cable of size 0.5mm² to 10mm² / 20AWG to 8AWG
- Conduct area (CSA): 6mm²
- Front entry wiring
- Screwless Connection
Product Information
- :
- 3Ways
- :
- 20AWG
- :
- 8AWG
- :
- 6mm²
- :
- Clamp
- :
- 41A
- :
- 800V
- :
- 1
- :
- 2106-130x Series
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0661 (€6.23) | ( ) |
10+ | €4.8672 (€5.99) | ( ) |
50+ | €4.4226 (€5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.