You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1mm End / Intermediate Plate -
2110-1292
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2110-1292
- Order Code:
- CN22784
- Technical Datasheet:
- 2110-1292 Datasheet
Product Range Selector (2110-129x Series)
See all from this product rangeProduct Overview
- Snap-in mount
- Dimensions: 88x37.7x1mm
Product Information
- :
- TOPJOB S 35mm DIN Rail Through Terminal Blocks - 2110-120x and 2110-520x Series
- :
- End and Intermediate Plate
- :
- 2110-129x Series
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6435 (€0.79) | ( ) |
10+ | €0.6201 (€0.76) | ( ) |
50+ | €0.5616 (€0.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.