You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1mm End and Intermediate Plate -
2116-1292
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2116-1292
- Order Code:
- CN22872
- Product Range
- 2116-129x Series
- Also Known As:
- GTIN UPC EAN: 4055143747554
Product Range Selector (2116-129x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Orange
- Top / Side entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Product Information
- :
- TOPJOB S 35mm DIN Rail 2 Conductor Terminal Blocks - 2116-129x Series
- :
- End & Intermediate Plate
- :
- 2116-129x Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6902 (€0.85) | ( ) |
10+ | €0.6664 (€0.82) | ( ) |
50+ | €0.6069 (€0.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.