You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Through Terminal Block with Push Button, Push in Cage Clamp, 22AWG to 14AWG, 800V, 17.5A, Blue -
2201-1204
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2201-1204
- Order Code:
- CN22795
- Product Range
- WAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
- Technical Datasheet:
- 2201-1204 Datasheet
Product Range Selector (WAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons)
See all from this product rangeProduct Overview
- 35mm DIN rail mounted terminal block with push button and push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable sizes: 0.25mm² to 2.5mm² / 14AWG to 22AWG
- Nominal cross section: 1.5mm²
- Nominal voltage: 800V
- Rated current: 17.5A
- Front entry wiring
- Screwless conenction
Product Information
- :
- 2Ways
- :
- 22AWG
- :
- 14AWG
- :
- 1.5mm²
- :
- Push In
- :
- 17.5A
- :
- 800V
- :
- 1
- :
- WAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Technical Documents (2)
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7956 (€0.98) | ( ) |
10+ | €0.7722 (€0.95) | ( ) |
50+ | €0.7137 (€0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.