You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Ground Terminal Block with Push Button Cage Clamp and Test Port, 20AWG to 10AWG, DIN Rail 35mm, Green - 

2204-1207

2204-1207 - 2 Conductor Ground Terminal Block with Push Button Cage Clamp and Test Port, 20AWG to 10AWG, DIN Rail 35mm, Green
2204-1207 - 2 Conductor Ground Terminal Block with Push Button Cage Clamp and Test Port, 20AWG to 10AWG, DIN Rail 35mm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2204-1207
Order Code:
CN22814
Product Range
WAGO - TOPJOB S 2204 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Also Known As:
GTIN UPC EAN: 4055143711456
Technical Datasheet:
2204-1207   Datasheet
See all Technical Docs

Product Range Selector (WAGO - TOPJOB S 2204 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button)

See all from this product range

Product Overview

The 2204-1207 is a 2-conductor ground terminal block; with push-button; 4 mm²; with test port; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP
  • 35mm DIN rail-mounted terminal blocks with PUSH-IN CAGE CLAMP® and PUSH-BUTTON CAGE CLAMP® technology
  • Significant cost savings through the reduction of panel space and faster installation
  • Push Button termination for simple faster installation
  • Fits cable of size 0.5-6mm² / 20 to 10 AWG
  • Conduct area (CSA): 4mm²
  • Top entry wiring
  • Screwless Connection

Applications

Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies

Product Information


:
2Ways

:
20AWG

:
10AWG

:
4mm²

:
Clamp

:
32A

:
800V

:
1

:
WAGO - TOPJOB S 2204 Series - 2 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4055143711456

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2.9512 ( €3.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.9512 (€3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.8322 (€3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.5704 (€3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --