You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conductor Through Terminal Block with Push Button Cage Clamp and Test Port, 800V, 32A, 20AWG to 10AWG, DIn Rail, Blue -
2204-1304
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2204-1304
- Order Code:
- CN22816
- Product Range
- WAGO - TOPJOB S 2204 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
- Also Known As:
- GTIN UPC EAN: 4055143711418
- Technical Datasheet:
- 2204-1304 Datasheet
Product Range Selector (WAGO - TOPJOB S 2204 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button)
See all from this product rangeProduct Overview
- 35mm DIN rail-mounted terminal blocks with PUSH-IN CAGE CLAMP® and PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space and faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.5-6mm² / 20 to 10 AWG
- Conduct area (CSA): 4mm²
- Nominal voltage: 800V
- Rated current: 32A
- Top entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Product Information
- :
- 3Ways
- :
- 20AWG
- :
- 10AWG
- :
- 4mm²
- :
- Clamp
- :
- 32A
- :
- 800V
- :
- 1
- :
- WAGO - TOPJOB S 2204 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2402 (€1.53) | ( ) |
10+ | €1.1934 (€1.47) | ( ) |
50+ | €1.0881 (€1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.