You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conductor Ground Terminal Block with Push Button Cage Clamp and Test Port, 20AWG to 8AWG, Green -
2210-1307
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2210-1307
- Order Code:
- CN22832
- Product Range
- TOPJOB S 2210-130x Series
- Technical Datasheet:
- 2210-1307 Datasheet
Product Range Selector (TOPJOB S 2210-130x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.5-16mm² / 20 to 6 AWG
- Green
- Top entry wiring
- Screwless Connection
Product Information
- :
- 3Ways
- :
- 20AWG
- :
- 6AWG
- :
- 10mm²
- :
- Push In
- :
- 57A
- :
- 800V
- :
- 1
- :
- TOPJOB S 2210-130x Series
Technical Documents (3)
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8548 (€7.20) | ( ) |
10+ | €5.6168 (€6.91) | ( ) |
50+ | €5.1051 (€6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.