You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splicing Connector Terminal Block with Lever, 3 Way, 4mm² -
222-413
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 222-413
- Order Code:
- CN12062
- Product Range
- 222 Series
- Also Known As:
- GTIN UPC EAN: 4017332955676
- Technical Datasheet:
- 222-413 Datasheet
Product Range Selector (222 Series)
See all from this product rangeProduct Overview
- Compact connecting terminal for up to 3 stripped flexible conductors
- Conductor size from 0.08 to 4 mm²
- Operating lever avoids the need for tools for operation
- Voltage Rating: 400V
- W: 17mm x H: 14.5mm x D: 20.5mm
- Ambient Temperature: 60°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Product Information
- :
- -
- :
- 3Ways
- :
- 28AWG to 12AWG
- :
- 28AWG
- :
- 12AWG
- :
- 4mm²
- :
- Push In Lock
- :
- 20A
- :
- 600V
- :
- 222 Series
Technical Documents (1)
Also Known As
3,325 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 04/10/25
2,000 more will be available week commencing 04/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3596 (€0.44) | ( ) |
10+ | €0.3132 (€0.39) | ( ) |
100+ | €0.2784 (€0.34) | ( ) |
500+ | €0.2552 (€0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.