You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Push Wire Connector for Junction Boxes, 4 Way, 2273 Series, Red -
2273-204
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2273-204
- Order Code:
- CN20496
- Product Range
- 2273
- Also Known As:
- GTIN UPC EAN: 4050821027867
- Technical Datasheet:
- 2273-204 Datasheet
Product Range Selector (2273)
See all from this product rangeProduct Overview
- COMPACT PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 450V
- W: 18mm x H: 5.8mm x D: 16.7mm
- Ambient Temperature: 60°C
- Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Product Information
- :
- -
- :
- 4Ways
- :
- 20AWG to 16AWG
- :
- 18AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Clamp
- :
- 24A
- :
- 450V
- :
- 2273
Technical Documents (1)
Also Known As
618 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2808 (€0.35) | ( ) |
10+ | €0.2574 (€0.32) | ( ) |
100+ | €0.2106 (€0.26) | ( ) |
500+ | €0.1638 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.