You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin THT PCB Header, Pitch 5.08mm -
231-333/001-000
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 231-333/001-000
- Order Code:
- CN23414
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4044918865241
- Technical Datasheet:
- 231-333/001-000 Datasheet
Product Overview
- Orange colour
- Dimension is 18.44mm x 17mm x 8.4mm (W x H x L)
- Polyamide 6.6 insulating material
- Flammability rating meets UL94 V-0
- Electrolytic copper (Ecu) contact material with tin plating
- Vertical PCB mounting with 5.08mm pin spacing
- Meets IEC/EN 60664-1 standards
- Temperature range from 60°C to 100°C
- Weight is 1.034g
- Rated voltage (III/2) is 320V and nominal current is 12A
Applications
Industrial
Product Information
- :
- Header
- :
- 5.08mm
- :
- 3Ways
- :
- 12A
- :
- 320V
- :
- Through Hole Vertical
- :
- -
Technical Documents (1)
Also Known As
239 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4914 (€0.60) | ( ) |
10+ | €0.468 (€0.58) | ( ) |
50+ | €0.4095 (€0.50) | ( ) |
100+ | €0.3978 (€0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.